833-022-523-808

Heilind Number:EDA833-022-523-808
Manufacturer:EDAC
Manufacturer Number:833-022-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-523-808

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also provides reliable functionality with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector ensures long-lasting performance even in challenging environments. With two rows and 22 positions, it offers ample connectivity options for your PCB layout. The .156-inch pitch and .2-inch row spacing make it easy to insert and secure. Designed for straight mounting orientation, it seamlessly integrates into your existing setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.