833-022-524-212

Heilind Number:EDA833-022-524-212
Manufacturer:EDAC
Manufacturer Number:833-022-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also boasts robust performance. With a 3 A amperage capacity, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Perfect for high-density applications, it offers two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches. With 22 positions available, it facilitates seamless board-to-board connections. Designed for convenience, it can be mounted straight onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Explore our full range of PCB connectors for even more options.