833-022-524-603

Heilind Number:EDA833-022-524-603
Manufacturer:EDAC
Manufacturer Number:833-022-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-524-603

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout with 22 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various environmental conditions, with a wide operating temperature range from -40 to 105°C. The Copper Alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing and straight mount orientation facilitate easy installation. Perfect for demanding applications, this connector is a must-have for any electronic setup. Elevate your connectivity with this essential component.