833-022-524-604

Heilind Number:EDA833-022-524-604
Manufacturer:EDAC
Manufacturer Number:833-022-524-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-524-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it boasts a single row of 22 positions with a .156-inch pitch, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and reliability in operation. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers robust performance in diverse environments. Elevate your connectivity solutions with this essential component.