833-022-524-802

Heilind Number:EDA833-022-524-802
Manufacturer:EDAC
Manufacturer Number:833-022-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-524-802

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a vibrant green color, it not only offers a visually appealing touch but also ensures reliable performance. With a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and efficient power transmission. Its dual-row design with 22 positions allows for versatile connection options, while the Copper Alloy contact material ensures long-lasting durability. With a pitch of .156 in and row spacing of .2 in, precise alignment is easily achieved. Suitable for a wide range of applications, this connector is perfect for use in PCB assemblies, offering a secure and stable connection. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various environments. Trust in this high-quality connector to streamline your electronic connections with ease and precision.