833-022-524-808

Heilind Number:EDA833-022-524-808
Manufacturer:EDAC
Manufacturer Number:833-022-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-524-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality. With a current rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and efficient power transmission. Its dual-row design with 22 positions allows for extensive connectivity options, while the Copper Alloy contacts guarantee low contact resistance. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for board-to-board applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Designed for straight mounting orientation, it offers easy installation on PCBs. Upgrade your electronic devices with this essential component, ensuring seamless data and power transfer.