833-022-540-101

Heilind Number:EDA833-022-540-101
Manufacturer:EDAC
Manufacturer Number:833-022-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile solution designed for seamless integration. Featuring a vibrant green color, this connector not only adds a pop of color to your setup but also offers exceptional performance. With a high amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single row design with 22 positions and a pitch of .156 inches allows for efficient signal transmission. Made from high-quality Copper Alloy, the contacts ensure stable and secure connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Elevate your connectivity with this essential component.