833-022-540-104

Heilind Number:EDA833-022-540-104
Manufacturer:EDAC
Manufacturer Number:833-022-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The connector boasts a single row configuration with 22 positions for efficient signal transmission. Crafted with precision, it guarantees a secure connection with its Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal compatibility. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your connectivity solutions with this essential component.