833-022-540-112

Heilind Number:EDA833-022-540-112
Manufacturer:EDAC
Manufacturer Number:833-022-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-540-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component designed for seamless integration onto PCBs. Featuring a vibrant Green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With a single row layout and a pitch of .156 inches, it offers precise and efficient connectivity for 22 positions. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. Its straight mount orientation and 3A amperage make it suitable for various applications. Operating flawlessly even in extreme conditions, with a wide temperature range of -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of PCB connectors for more essential solutions.