833-022-540-201

Heilind Number:EDA833-022-540-201
Manufacturer:EDAC
Manufacturer Number:833-022-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for efficiency and durability, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With an amperage rating of 3 A and Copper Alloy contact material, it guarantees reliable power transmission. Its two rows of 22 positions, with a pitch of .156 in and row spacing of .2 in, offer ample connectivity options for your circuitry. Whether you require straight or right-angle mounting, this connector caters to your specific needs with ease. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications in industries such as automotive, telecommunications, and electronics. Trust in our high-quality Card Edge Connector to streamline your PCB connections efficiently.