833-022-540-207

Heilind Number:EDA833-022-540-207
Manufacturer:EDAC
Manufacturer Number:833-022-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-540-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both reliability and safety in operation. With a dual-row configuration and a total of 22 positions, this connector offers ample connectivity options for your circuit board needs. The Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise positioning. Suitable for straight mounting orientation, it guarantees a secure fit in your assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your device with this high-quality component for efficient and reliable performance.