833-022-540-212

Heilind Number:EDA833-022-540-212
Manufacturer:EDAC
Manufacturer Number:833-022-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-540-212

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Its vibrant green color not only adds a pop of visual appeal but also ensures easy identification. Engineered for optimal functionality, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With two rows of copper alloy contacts, each with 22 positions, it offers seamless and reliable data transmission. The .156-inch pitch and .2-inch row spacing facilitate effortless installation, while the straight mount orientation allows for versatile use in various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore more products in our extensive range of connectors for a complete assembly solution.