833-022-540-802

Heilind Number:EDA833-022-540-802
Manufacturer:EDAC
Manufacturer Number:833-022-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-540-802

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contact pins, it ensures secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 22 positions offer ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for industrial or consumer electronics, this connector guarantees optimal functionality in board-to-board applications. Upgrade your setup with this essential component for seamless connectivity.