833-022-540-803

Heilind Number:EDA833-022-540-803
Manufacturer:EDAC
Manufacturer Number:833-022-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-540-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in various environments. It features two rows of Copper Alloy contacts, providing a total of 22 positions for seamless connectivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. The vibrant green color not only adds a pop of color but also signifies its eco-friendly composition. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Its straight mount orientation simplifies installation, making it a must-have for your connector needs. Upgrade your setup with this essential component and experience efficient and secure board-to-board connections.