833-022-540-804

Heilind Number:EDA833-022-540-804
Manufacturer:EDAC
Manufacturer Number:833-022-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-540-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously engineered for seamless performance. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches, it offers a total of 22 positions for comprehensive connectivity. The straight mount orientation and a row spacing of .2 inches facilitate easy installation and efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Elevate your design with this essential component from our extensive range of PCB connectors.