833-022-540-807

Heilind Number:EDA833-022-540-807
Manufacturer:EDAC
Manufacturer Number:833-022-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-540-807

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this durable connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts, it offers a high amperage rating of 3 A, making it suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 22 positions cater to multiple connections. Whether for power transmission or data transfer, this connector guarantees seamless operation, even in extreme environments with an operating temperature range of -40 to 105 °C. Its straight mount orientation simplifies installation, while its robust construction promises long-lasting performance. Explore the possibilities with this essential component for your connectivity needs.