833-022-540-808

Heilind Number:EDA833-022-540-808
Manufacturer:EDAC
Manufacturer Number:833-022-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-540-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and contact points composed of Copper Alloy, ensuring reliable power and signal transmission. With a pitch of .156 inches and two rows of 22 positions each, this connector offers seamless integration onto your PCBs. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronic devices.