833-022-541-101

Heilind Number:EDA833-022-541-101
Manufacturer:EDAC
Manufacturer Number:833-022-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. With a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring a single row design with 22 positions and a .156-inch pitch, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your electronic assemblies with this essential component for secure and efficient data transmission.