833-022-541-107

Heilind Number:EDA833-022-541-107
Manufacturer:EDAC
Manufacturer Number:833-022-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision, it boasts 22 positions for optimal signal transmission, while the straight mount orientation ensures efficient assembly. Made from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh operating conditions (-40 to 105°C). The green housing not only adds a pop of color but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless data transfer. The copper alloy contact material ensures low resistance and high conductivity, supporting an amperage of 3A. Elevate your electronic designs with this essential component, perfect for a wide range of applications in various industries.