833-022-541-108

Heilind Number:EDA833-022-541-108
Manufacturer:EDAC
Manufacturer Number:833-022-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-541-108

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only stands out visually but also offers high performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliability and safety in operation. Featuring a single row layout with 22 positions, it facilitates efficient signal transmission. The contact material, Copper Alloy, ensures stable and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, it enables easy installation on your PCBs. Its straight mount orientation further simplifies assembly, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Explore our range of connectors for all your PCB interconnection needs.