833-022-541-202

Heilind Number:EDA833-022-541-202
Manufacturer:EDAC
Manufacturer Number:833-022-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Engineered for optimal performance, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows of Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless integration with 22 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Perfect for high-speed data transfer and power delivery, this connector is a versatile solution for your board-to-board connections. Elevate your electronic designs with this essential component.