833-022-541-212

Heilind Number:EDA833-022-541-212
Manufacturer:EDAC
Manufacturer Number:833-022-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-541-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient power transmission, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable performance. With a 3A amperage capacity, it's suitable for a wide range of applications. Its copper alloy contacts and .156-inch pitch guarantee secure and stable connections. Boasting 22 positions across 2 rows, it offers ample versatility for your PCB assembly needs. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Explore our full range of PCB connectors for more high-quality solutions.