833-022-541-603

Heilind Number:EDA833-022-541-603
Manufacturer:EDAC
Manufacturer Number:833-022-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-541-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 22 positions, ensuring reliable signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees durability and stability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The vibrant green color adds a touch of distinction, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications, making it a must-have in your connector arsenal.