833-022-541-608

Heilind Number:EDA833-022-541-608
Manufacturer:EDAC
Manufacturer Number:833-022-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-541-608

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Designed for seamless integration, it features a single row layout with 22 positions, ensuring reliable contact points for your components. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers both durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from copper alloy, the contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.