833-022-541-802

Heilind Number:EDA833-022-541-802
Manufacturer:EDAC
Manufacturer Number:833-022-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-541-802

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. The 22-position connector, with a .156-inch pitch and .2-inch row spacing, ensures secure and efficient data transfer. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component, ideal for Board To Board PCB connections.