833-022-541-803

Heilind Number:EDA833-022-541-803
Manufacturer:EDAC
Manufacturer Number:833-022-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-541-803

Detailed Description

Enhance connectivity within your devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. The Copper Alloy contacts guarantee efficient power transmission, supported by a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless data transfer. Featuring 22 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. A must-have for high-performance electronic systems, this connector is a vital component for efficient board-to-board connectivity.