833-022-541-807

Heilind Number:EDA833-022-541-807
Manufacturer:EDAC
Manufacturer Number:833-022-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-541-807

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant Green hue, it adds a pop of color to your circuitry while ensuring reliable performance. With an amperage rating of 3A, it delivers power efficiently, making it ideal for various applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability and safety. Boasting two rows of Copper Alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity with 22 positions available. Designed for straight mounting orientation, it facilitates easy installation on your board. Operating within a wide temperature range of -40 to 105 °C, it guarantees stable operation in diverse environments. Explore the endless possibilities with this essential component in the realm of PCB connectors.