833-022-542-102

Heilind Number:EDA833-022-542-102
Manufacturer:EDAC
Manufacturer Number:833-022-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-542-102

Detailed Description

Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. This connector features a vibrant Green color and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any environment. With a single row layout and 22 positions, it offers ample room for seamless data transfer. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its straight mount orientation for secure and stable connections. Elevate your PCB design with this essential component.