833-022-542-103

Heilind Number:EDA833-022-542-103
Manufacturer:EDAC
Manufacturer Number:833-022-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-542-103

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB applications. Its vibrant green color adds a touch of visual distinction, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability in diverse operating environments. With a single row layout and 22 positions, this connector offers ample room for secure connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, it accommodates a wide range of configurations. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.