833-022-542-104

Heilind Number:EDA833-022-542-104
Manufacturer:EDAC
Manufacturer Number:833-022-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-542-104

Detailed Description

Enhance your electronic connections with our premium Card Edge Connector, a vital component for seamless PCB integration. Boasting a vibrant green color, this connector not only stands out visually but also delivers superior performance, with an amperage rating of 3 A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 22 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, provides excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches make for easy and efficient installation. With a mount orientation of straight, it's ideal for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our range of connectors today and elevate your PCB assembly experience.