833-022-542-108

Heilind Number:EDA833-022-542-108
Manufacturer:EDAC
Manufacturer Number:833-022-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and reliable solution for your electronic assembly needs. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring high-quality insulation and safety. With a single row configuration and 22 positions, it offers seamless connectivity for your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient electrical transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB connections with this essential component, a must-have in any electronics toolkit.