833-022-542-112

Heilind Number:EDA833-022-542-112
Manufacturer:EDAC
Manufacturer Number:833-022-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-542-112

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a striking green hue. Built for durability, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row design, it offers easy installation with a pitch of .156 inches and row spacing of .2 inches. The connector boasts 22 positions, perfect for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.