833-022-542-201

Heilind Number:EDA833-022-542-201
Manufacturer:EDAC
Manufacturer Number:833-022-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation in any setting. With a 3 A amperage and Copper Alloy contact material, it guarantees efficient power transmission. Featuring two rows and 22 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures functionality in extreme environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for your connectivity needs.