833-022-542-203

Heilind Number:EDA833-022-542-203
Manufacturer:EDAC
Manufacturer Number:833-022-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-542-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both longevity and visual appeal. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The two-row design with 22 positions allows for versatile connections, while the Copper Alloy contact material guarantees secure and efficient data transfer. Boasting a pitch of .156 inches and a row spacing of .2 inches, it enables precise and seamless integration onto your circuit board. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Ideal for a range of applications, this Card Edge Connector is a must-have for any electronics project.