833-022-542-212

Heilind Number:EDA833-022-542-212
Manufacturer:EDAC
Manufacturer Number:833-022-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-542-212

Detailed Description

Enhance your connectivity with this Card Edge Connector, designed for seamless integration in your electronic devices. Boasting a vibrant green color, it not only stands out visually but also delivers reliable performance, with a solid amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. Featuring two rows of Copper Alloy contacts, with a .156-inch pitch and .2-inch row spacing, it offers efficient data transmission across its 22 positions. Ideal for board-to-board PCB connections, its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech enthusiast.