833-022-542-603

Heilind Number:EDA833-022-542-603
Manufacturer:EDAC
Manufacturer Number:833-022-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-542-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a vibrant Green color and a single row layout, perfect for streamlined installations. With a robust UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transfer, rated for up to 3 A. The 22-position configuration, with a .156-inch pitch and .2-inch row spacing, offers seamless compatibility with a wide range of devices. Whether for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it a versatile solution for your connectivity needs. Upgrade your systems with this essential connector, a key component in our comprehensive line of PCB connectivity solutions.