833-022-542-607

Heilind Number:EDA833-022-542-607
Manufacturer:EDAC
Manufacturer Number:833-022-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-542-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 22 positions for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures reliable performance in any setting. With copper alloy contacts and a pitch of .156 inches, this connector guarantees secure and stable connections. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for both industrial and commercial use. Upgrade your board-to-board connections with this essential component.