833-022-542-608

Heilind Number:EDA833-022-542-608
Manufacturer:EDAC
Manufacturer Number:833-022-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-542-608

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Boasting a vibrant green hue, this connector features a single row design with 22 positions, ensuring seamless integration on your PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Ideal for applications in industries like electronics, telecommunications, and more, this connector is a must-have for your connectivity needs. Upgrade your devices today with this essential component.