833-022-544-212

Heilind Number:EDA833-022-544-212
Manufacturer:EDAC
Manufacturer Number:833-022-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-544-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Crafted with precision, it features 22 positions and Copper Alloy contacts for reliable signal transmission. With a pitch of .156 in and row spacing of .2 in, it ensures seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality in any environment. Trust in its straight mount orientation for easy installation and secure connections. Elevate your project with this essential component, a must-have in the realm of PCB connectors.