833-022-544-812

Heilind Number:EDA833-022-544-812
Manufacturer:EDAC
Manufacturer Number:833-022-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-544-812

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers efficient power transmission at an amperage of 3A. Featuring 22 positions and a straight mount orientation, it facilitates easy and secure board-to-board connections. Its wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Trust in this connector for optimal performance and durability in your PCB projects.