833-022-555-201

Heilind Number:EDA833-022-555-201
Manufacturer:EDAC
Manufacturer Number:833-022-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-555-201

Detailed Description

Enhance your PCB connections with our durable and efficient Card Edge Connector. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also ensures reliable performance. With an amperage rating of 3 A, it can handle power-intensive tasks with ease. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees safety and longevity. Boasting two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 22 positions. Whether you require a straight or right-angle mount, this versatile connector accommodates your needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your system with this essential component, perfect for a wide range of applications in the electronics industry.