833-022-555-207

Heilind Number:EDA833-022-555-207
Manufacturer:EDAC
Manufacturer Number:833-022-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A, making it ideal for various applications. The .156-inch pitch and .2-inch row spacing ensure seamless integration onto your PCB, while the straight mount orientation simplifies installation. Boasting 22 positions, this connector facilitates extensive connections within your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable solution for demanding environments. Explore our range of connectors and elevate the performance of your electronic setups.