833-022-555-208

Heilind Number:EDA833-022-555-208
Manufacturer:EDAC
Manufacturer Number:833-022-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-555-208

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in your PCB setups. This green connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. Featuring two rows of 22 contact positions, each made of high-quality Copper Alloy, it guarantees stable and efficient performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The straight mount orientation facilitates hassle-free installation, making it an essential component for your connectivity needs. Explore our diverse range of board-to-board connectors and bring optimal functionality to your projects.