833-022-555-803

Heilind Number:EDA833-022-555-803
Manufacturer:EDAC
Manufacturer Number:833-022-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-555-803

Detailed Description

Enhance connectivity within your circuit board with this high-quality Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also offers excellent functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 22 positions, this connector allows for seamless integration of components. The copper alloy contact material and .156-inch pitch ensure optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.