833-022-555-804

Heilind Number:EDA833-022-555-804
Manufacturer:EDAC
Manufacturer Number:833-022-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-555-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it offers seamless integration with a pitch of .156 inches, ideal for various electronic applications. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a straight mount orientation and two rows of 22 positions, it provides efficient board-to-board connections. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in demanding environments. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial settings. Upgrade your PCB assembly with this essential component, meeting the highest standards of quality and performance.