833-022-555-808

Heilind Number:EDA833-022-555-808
Manufacturer:EDAC
Manufacturer Number:833-022-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-555-808

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green hue, making it easily identifiable within your system. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures optimal performance even in challenging environments. The connector boasts two rows of high-quality Copper Alloy contacts, offering reliable power transmission with a maximum amperage of 3 A. At a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration between boards. With a total of 22 positions, it provides ample room for your connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in this connector to streamline your PCB setup with efficiency and longevity.