833-022-556-207

Heilind Number:EDA833-022-556-207
Manufacturer:EDAC
Manufacturer Number:833-022-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for efficiency, this connector features a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and copper alloy contacts, it ensures reliable power and signal transmission. The double-row design with 22 positions allows for versatile connectivity options, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a dependable choice for demanding environments. Upgrade your connection solutions with this essential component.