833-022-556-208

Heilind Number:EDA833-022-556-208
Manufacturer:EDAC
Manufacturer Number:833-022-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-556-208

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also boasts exceptional performance, with a 3 A amperage rating suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures reliable and safe operation. With two rows of contacts made from Copper Alloy, it offers efficient signal transmission with minimal interference. The .156-inch pitch and .2-inch row spacing, along with 22 positions, provide ample room for connections. Designed for straight mounting orientation, it fits seamlessly on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees stability in diverse environments. Trust in its quality and precision for seamless board-to-board connections.