833-022-556-802

Heilind Number:EDA833-022-556-802
Manufacturer:EDAC
Manufacturer Number:833-022-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its two rows of 22 positions each, with a pitch of .156 inches and row spacing of .2 inches, offer seamless integration on your board. Operating efficiently in a wide temperature range of -40 to 105°C, it's ideal for various industrial applications. The straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in our high-quality connector to deliver exceptional performance every time.