833-022-556-803

Heilind Number:EDA833-022-556-803
Manufacturer:EDAC
Manufacturer Number:833-022-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-556-803

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in vibrant green. Designed for optimal power delivery, it boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing for superior safety. With two rows of Copper Alloy contacts, it ensures reliable signal transmission across its 22 positions. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation provides easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding industrial applications. Upgrade your connectivity with this essential component from our extensive range of connectors.